SMD/SMT terminal for EMI contact, featuring a 4mm height and 2mm width. Constructed from copper with gold plating, this surface mount component offers a gold finish and operates within a temperature range of -40°C to 100°C. Designed for solder mounting, it is supplied on tape and reel packaging and is RoHS compliant.
Wurth Electronics 331221602040 technical specifications.
| Package/Case | SMD/SMT |
| Height | 4mm |
| Length | 6mm |
| Material | Copper, Gold |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount, Solder |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Plating | Gold |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | WE-SECF |
| Thickness | 4mm |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 331221602040 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.