
EMI absorber sheet featuring ferrite, rubber, PET, and film construction. This square-shaped sheet measures 120mm in length and 120mm in width, with a precise 0.3mm thickness. Operating effectively across a temperature range of -40°C to 85°C, it provides electromagnetic interference absorption. Supplied in bulk packaging with 25 units per package.
Wurth Electronics 354003 technical specifications.
| Depth | 0.3mm |
| Length | 120mm |
| Material | Ferrite, Rubber, PET, FILM |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 25 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Series | WE-FSFS |
| Shape | Square |
| Thickness | 0.3mm |
| Width | 120mm |
| RoHS | Not Compliant |
Download the complete datasheet for Wurth Electronics 354003 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
