
The WE-FSFS Series Square Ferrite/Rubber/PET/FILM component is available in a 50-pack bulk packaging configuration. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The component measures 60mm in length and 60mm in width, with a thickness of 0.2mm and a depth of 0.2mm. It is made from a combination of ferrite, rubber, PET, and FILM materials.
Wurth Electronics 354005 technical specifications.
| Depth | 0.2mm |
| Length | 60mm |
| Material | Ferrite, Rubber, PET, FILM |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 50 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Series | WE-FSFS |
| Shape | Square |
| Thickness | 0.2mm |
| Width | 60mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 354005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.