
This thermal interface material is a composite of ferrite, rubber, PET, and film. It is available in 25-piece bulk packaging. The material has a thickness of 0.1mm and measures 120mm in length and width. It is suitable for operating temperatures between -40°C and 85°C.
Wurth Electronics 364001 technical specifications.
| Depth | 0.1mm |
| Length | 120mm |
| Material | Ferrite, Rubber, PET, FILM |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 25 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Series | WE-FSFS |
| Shape | Square |
| Thickness | 0.1mm |
| Width | 120mm |
| RoHS | Not Compliant |
Download the complete datasheet for Wurth Electronics 364001 to view detailed technical specifications.
No datasheet is available for this part.
