Wurth Electronics 609002115121 technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -40 |
| Insulator Material | POLYBUTYLENE TEREPHTHALATE |
| Total Number of Contacts | 2 |
| Contact Gender | FEMALE |
| Reliability | COMMERCIAL |
| Mounting Style | STRAIGHT |
| Rated Current (Signal) | 3 |
| Dielectric Withstanding Voltage | 500VAC |
| Insulator Color | BLACK |
| Number Of Connectors | ONE |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Wurth Electronics 609002115121 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.