This 12-contact female surface mount header features a polyamide insulator and gold (Au) contact finish termination. It has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The header is rated for a maximum current of 3A and has a dielectric withstanding voltage of 500VAC. It is compliant with UL Flammability Code 94V-0 and is suitable for commercial applications.
Wurth Electronics 61001221821 technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -40 |
| Termination Type | SURFACE MOUNT |
| Insulator Material | POLYAMIDE |
| Total Number of Contacts | 12 |
| Contact Gender | FEMALE |
| Reliability | COMMERCIAL |
| Manufacturer Series | 6100 |
| Mounting Style | STRAIGHT |
| Rated Current (Signal) | 3 |
| Dielectric Withstanding Voltage | 500VAC |
| Insulator Color | BLACK |
| UL Flammability Code | 94V-0 |
| Number Of PCB Rows | 2 |
| Number Of Connectors | ONE |
| Contact Finish Termination | Gold (Au) |
| Mating Contact Row Spacing | 0.1 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Wurth Electronics 61001221821 to view detailed technical specifications.
No datasheet is available for this part.