Wurth Electronics 610024243021 technical specifications.
| Type | Socket Strip |
| Gender | SKT |
| Number of Contacts | 24 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Max Current Rating | 3A |
| Max Voltage Rating | 250VAC |
| Height | 3.7mm |
| Mating Length | 2.95mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Wurth Electronics 610024243021 to view detailed technical specifications.
No datasheet is available for this part.