
Shrouded header with 6 positions and 2 rows, featuring a 2.54mm pitch and 0.1-inch row spacing. Male pin contacts are constructed from copper with gold plating for reliable connectivity. This top-entry, through-hole mount component is designed for solder termination and is supplied in tray packaging. The black housing ensures durability and is RoHS compliant.
Wurth Electronics 61200621621 technical specifications.
| Color | Black |
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Packaging | Tray |
| Pitch | 0.1inch |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | WR-BHD |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 61200621621 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.