
Wurth Electronics 61200623021 technical specifications.
| Color | Black |
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Gender | Receptacle |
| Mount | Free Hanging |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | WR-BHD |
| Termination | IDC |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Ribbon |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 61200623021 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.