Shrouded header, male pin contact type, 10 positions, 2 rows, 2.54mm pitch, straight orientation, solder termination. Features copper alloy contacts with gold plating, PBT insulation in black, and a current rating of 3A at 250V. Operating temperature range from -40°C to 125°C, with UL94 V-0 flammability rating. Through-hole mounting, lead-free, and RoHS compliant.
Wurth Electronics 61201021621 technical specifications.
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Gender | Male |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Flammability Rating | UL94 V-0 |
| Height | 8.85mm |
| Insulation Color | Black |
| Insulation Material | PBT |
| Lead Free | Lead Free |
| Length | 9.1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Tray |
| Pitch | 2.54mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | WR-BHD |
| Termination | Solder |
| Voltage Rating | 250V |
| Width | 20.36mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 61201021621 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.