
Wurth Electronics 61201025821 technical specifications.
| Color | Grey |
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Gender | Male |
| Mount | Free Hanging |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | WR-BHD |
| Termination | IDC |
| Wire/Cable Type | Ribbon |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 61201025821 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.