14-position, 2-row shrouded ejector header with 2.54mm pitch. Features male pin contacts made of copper alloy with gold plating for mating surfaces. Rated for 3A current and 250V operating voltage, with a maximum operating temperature of 125°C. Black PBT insulation material meets UL94 V-0 flammability rating. Through-hole mounting with solder termination.
Wurth Electronics 61201422821 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Color | Black |
| Insulation Material | PBT |
| Length | 37.28mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Number of Rows | 2 |
| Operating Supply Voltage | 250V |
| Orientation | Vertical |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | WR-BHD |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 61201422821 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.