20-position, 2-row right-angle male ejector header with 2.54mm pitch. Features copper alloy contacts with gold plating, rated for 3A current and 250V voltage. Operates within a -40°C to 125°C temperature range and boasts UL94 V-0 flammability. Through-hole termination and black insulated housing. Supplied in tray packaging.
Wurth Electronics 61202022921 technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 8.3mm |
| Insulation | Insulated |
| Length | 22.86mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 126 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | WR-BHD |
| Termination | Through Hole |
| Voltage Rating | 250V |
| Width | 44.7mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 61202022921 to view detailed technical specifications.
No datasheet is available for this part.