40-position, 2-row shrouded male header with a 2.54mm pitch. Features gold-plated copper alloy contacts for reliable mating and a PBT insulation material rated UL94 V-0. Designed for vertical, through-hole mounting with solder termination, this component offers a 3A current rating and a 250V voltage rating. Operating temperature range is -40°C to 125°C.
Wurth Electronics 61204022021 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Color | Black |
| Insulation Material | PBT |
| Length | 70.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 40 |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Operating Supply Voltage | 250V |
| Orientation | Vertical |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | WR-BHD |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 61204022021 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.