Shrouded header with 10 positions and 2 rows, featuring a 2.54mm pitch and 2.54mm row spacing. This male connector has copper alloy male pins with gold plating for mating, a contact mating length of 5.9mm, and a current rating of 3A. Designed for vertical surface mount termination with solder, it operates at 250V and has a maximum operating temperature of 125°C. The black nylon housing is UL94 V-0 flammability rated and the component is RoHS compliant.
Wurth Electronics 61231020621 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Mating Length | 5.9mm |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Nylon |
| Length | 18.02mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Operating Supply Voltage | 250V |
| Orientation | Vertical |
| Package Quantity | 250 |
| Packaging | Cut Tape |
| Pitch | 2.54mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 2.54mm |
| Series | WR-BHD |
| Termination | Solder |
| Voltage Rating | 250V |
| Weight | 0.067021oz |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 61231020621 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.