16-position shrouded header, male pin contact type, featuring a 2.54mm pitch and 0.1inch row spacing. Constructed with copper alloy contacts and gold plating for mating, it offers a 0.197inch mating length. The black nylon insulation is UL94 V-0 rated, operating between -40°C and 125°C. This surface mount component utilizes a solder termination and has a 250V voltage rating.
Wurth Electronics 61231620621 technical specifications.
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy, Copper |
| Contact Mating Length | 0.197inch |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Color | Black |
| Insulation Material | Nylon |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Packaging | Cut Tape |
| Pitch | 0.1inch |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | WR-BHD |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 61231620621 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.