40-position, 2-row shrouded header for board-to-board applications. Features a 2.54mm pitch and 0.1-inch row spacing. Male pin contacts made from copper alloy with gold plating ensure reliable mating. Surface mount termination with solder connections and a 250V voltage rating. Operating temperature range of -40°C to 125°C, with UL94 V-0 flammability rating.
Wurth Electronics 61234020621 technical specifications.
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy, Copper |
| Contact Mating Length | 0.197inch |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Color | Black |
| Insulation Material | Nylon |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Contacts | 40 |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Packaging | Cut Tape |
| Pitch | 0.1inch |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | WR-BHD |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 61234020621 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.