
Unshrouded header with 4 positions and 4 contacts, featuring a 2.54mm pitch and vertical orientation. This male connector has a 3A current rating and 250V voltage rating, with gold-plated copper male pin contacts. It offers a solder termination and through-hole mounting, with a contact mating length of 0.236 inches. The header operates within a temperature range of -40°C to 105°C and is RoHS compliant.
Wurth Electronics 61300411121 technical specifications.
| Color | Black |
| Contact Material | Copper |
| Contact Mating Length | 0.236inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Gender | Male |
| Height | 8.89mm |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Operating Supply Voltage | 250V |
| Orientation | Vertical |
| Packaging | Bulk |
| Pitch | 0.1inch |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | WR-PHD |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 61300411121 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.