
Unshrouded header with 5 positions and 5 contacts, featuring a 2.54mm pitch and vertical, through-hole mounting. This male connector has copper contacts with gold plating, a 3A current rating, and a 250V voltage rating. It operates within a temperature range of -40°C to 105°C and is RoHS compliant.
Wurth Electronics 61300511121 technical specifications.
| Color | Black |
| Contact Material | Copper |
| Contact Mating Length | 0.236inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Gender | Male |
| Height | 8.89mm |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Operating Supply Voltage | 250V |
| Orientation | Vertical |
| Packaging | Bulk |
| Pitch | 0.1inch |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | WR-PHD |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 61300511121 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
