
Unshrouded header with 6 positions and 6 contacts, featuring a 2.54mm pitch. This male connector offers a 3A current rating and 250V voltage rating, with copper alloy contacts plated in gold for enhanced conductivity. Designed for vertical, through-hole mounting, it operates within a temperature range of -40°C to 125°C and is lead-free and RoHS compliant.
Wurth Electronics 61300611121 technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Copper Alloy, Copper |
| Contact Mating Length | 0.236inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Gender | Male |
| Height | 8.89mm |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Operating Supply Voltage | 250V |
| Orientation | Vertical |
| Packaging | Bulk |
| Pitch | 0.1inch |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | WR-PHD |
| Termination | Through Hole |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 61300611121 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
