
8-position, unshrouded male header with a 2.54mm pitch. Features gold-plated copper male pin contacts and a vertical, through-hole mounting orientation. Rated for 3A current and 250V operating supply voltage, with a maximum operating temperature of 105°C. This RoHS compliant component is designed for board-to-board interconnect applications.
Wurth Electronics 61300811121 technical specifications.
| Color | Black |
| Contact Material | Copper |
| Contact Mating Length | 0.236inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Gender | Male |
| Height | 8.54mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Operating Supply Voltage | 250V |
| Orientation | Vertical |
| Packaging | Bulk |
| Pitch | 0.1inch |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | WR-PHD |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 61300811121 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
