14-position unshrouded header with a 2.54mm pitch, designed for vertical, through-hole mounting. Features male pin contacts made from copper alloy with gold plating for superior mating performance. Rated for 3A current and 250V operating voltage, with a maximum operating temperature of 105°C. The black nylon insulation meets UL94 V-0 flammability standards.
Wurth Electronics 61301411121 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 8.89mm |
| Insulation Color | Black |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Number of Rows | 1 |
| Operating Supply Voltage | 250V |
| Orientation | Vertical |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | WR-PHD |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 61301411121 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.