16-position, 1-row unshrouded header with male pin contacts featuring a square shape and gold plating over copper alloy for superior mating performance. This vertical, through-hole mount connector offers a 2.54mm pitch, 3A current rating, and 250V operating voltage. Constructed with black nylon insulation and a maximum operating temperature of 105°C, it meets UL94 V-0 flammability standards and is RoHS compliant.
Wurth Electronics 61301611121 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 8.89mm |
| Insulation Color | Black |
| Insulation Material | Nylon |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Number of Rows | 1 |
| Operating Supply Voltage | 250V |
| Orientation | Vertical |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | WR-PHD |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 61301611121 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.