Wurth Electronics 61301611821 technical specifications.
| Contact Material | Copper |
| Current Rating | 3A |
| Gender | Female |
| Lead Free | Lead Free |
| Lead Pitch | 2.54mm |
| Operating Supply Voltage | 250V |
| Orientation | Vertical |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 61301611821 to view detailed technical specifications.
No datasheet is available for this part.