
This 18-position square male pin header is rated for 3A and 250V operating supply voltage. It features a gold-plated contact finish and is made from copper alloy with a gold plating. The header is constructed from nylon with a black insulation color and is suitable for through-hole mounting. It has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The header is compliant with RoHS regulations and is suitable for use in applications where a high level of reliability is required.
Wurth Electronics 61301811021 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Color | Black |
| Insulation Material | Nylon |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 18 |
| Number of Positions | 18 |
| Number of Rows | 1 |
| Operating Supply Voltage | 250V |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | WR-PHD |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 61301811021 to view detailed technical specifications.
No datasheet is available for this part.
