32-position, single-row shrouded receptacle with 2.54mm pitch. Features gold-plated copper alloy contacts for reliable mating, a black nylon insulator rated UL94 V-0, and a 3A current rating. This vertical, through-hole mount component operates within a -40°C to 105°C temperature range and has a voltage rating of 250V. Supplied in tray packaging.
Wurth Electronics 61303211821 technical specifications.
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Gender | Female |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Forked |
| Current Rating | 3A |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Height | 8.5mm |
| Insulation | Insulated |
| Insulation Color | Black |
| Insulation Material | Nylon |
| Length | 81.78mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 32 |
| Number of Positions | 32 |
| Number of Rows | 1 |
| Operating Supply Voltage | 250V |
| Orientation | Vertical |
| Packaging | Tray |
| Pitch | 2.54mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | WR-PHD |
| Termination | Through Hole |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| Width | 81.78mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 61303211821 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.