Wurth Electronics 613032243121 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 3A |
| Gender | Receptacle |
| Height | 12.6mm |
| Length | 5.08mm |
| Mount | Through Hole |
| Number of Contacts | 32 |
| Number of Rows | 2 |
| Operating Supply Voltage | 250V |
| Pitch | 2.54mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | Through Hole |
| Width | 81.78mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 613032243121 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.