
Unshrouded header with 40 positions and 1 row, featuring male pin contacts with a square shape and gold plating over copper alloy. This vertical, through-hole mounted component offers a 2.54mm pitch and a 3A current rating, suitable for solder termination. Constructed with black nylon insulation, it operates within a temperature range of -40°C to 105°C and boasts a 250V voltage rating. The header is UL94 V-0 flammability rated and RoHS compliant.
Wurth Electronics 61304011121 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Color | Black |
| Insulation Material | Nylon |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 40 |
| Number of Positions | 40 |
| Number of Rows | 1 |
| Operating Supply Voltage | 250V |
| Orientation | Vertical |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | WR-PHD |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 61304011121 to view detailed technical specifications.
No datasheet is available for this part.