
8-position, 2-port female receptacle for telecom and datacom applications. Features right-angle orientation with through-hole, horizontal mounting and solder termination. Constructed with copper alloy contacts plated in gold, PBT insulation, and a white housing. Rated for 1A current and 30V operating voltage, with a temperature range of -40°C to 105°C. Compliant with UL94 V-0 flammability and RoHS standards.
Wurth Electronics 61400826021 technical specifications.
| Color | White |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 15.7mm |
| Insulation Material | PBT |
| Length | 15.34mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, Horizontal |
| Number of Contacts | 8 |
| Number of Ports | 2 |
| Number of Positions | 8 |
| Operating Supply Voltage | 30V |
| Orientation | Vertical |
| Package Quantity | 100 |
| Packaging | Tray |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | WR-COM |
| Termination | Solder |
| USB Standard | USB 2.0 |
| Voltage Rating | 30V |
| DC Rated Voltage | 30V |
| Width | 17mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 61400826021 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.