
The WR-MJ Series 1.5A 120V Through Hole I/O Connector features contacts made from copper alloy with gold plating, and is constructed with PBT insulation. It has a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. The connector is RoHS compliant and is available in a package quantity of 90 pieces per tray. It is suitable for use in applications with an operating supply voltage of 120V.
Wurth Electronics 615004141121 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 1.5A |
| Direction | Down |
| Insulation Material | PBT |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Ports | 1 |
| Number of Rows | 1 |
| Operating Supply Voltage | 120V |
| Package Quantity | 90 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | WR-MJ |
| Shielding | Unshielded |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 615004141121 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.