
Right-angle, unshielded modular jack connector featuring 6 positions and 6 contacts. This female connector offers a 1.5A current rating and 120V AC voltage rating, with gold-plated copper alloy contacts designed for 500 mating cycles. Operating within a -40°C to 85°C temperature range, it is UL94 V-0 flammability rated and RoHS compliant, terminating via through-hole mounting.
Wurth Electronics 615006138421 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 1.5A |
| Depth | 13mm |
| Direction | Up |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 17.7mm |
| Length | 12.2mm |
| Mating Cycles | 500 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Ports | 1 |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Tray |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | WR-MJ |
| Shielding | Unshielded |
| Termination | Through Hole |
| Voltage Rating (AC) | 120V |
| Width | 13mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 615006138421 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.