Vertical modular jack, 6 position, 6 contact, female gender, designed for telecom and datacom applications. Features copper alloy contacts with gold plating, a 1.5A current rating, and a 120V AC/DC voltage rating. Constructed with black PBT insulation, offering a UL94 V-0 flammability rating and a wide operating temperature range of -25°C to 85°C. This through-hole mount connector supports 500 mating cycles and is RoHS compliant.
Wurth Electronics 615006138521 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 1.5A |
| Depth | 15.88mm |
| Direction | User Selectable |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 15.8mm |
| Insulation Material | PBT |
| Length | 15.7mm |
| Mating Cycles | 500 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Ports | 1 |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Operating Supply Voltage | 120V |
| Orientation | Vertical |
| Packaging | Tray |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | WR-MJ |
| Shielding | Unshielded |
| Termination | Through Hole |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 120V |
| Width | 18.8mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 615006138521 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
