
Wurth Electronics 615006143421 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Ports | 1 |
| Number of Positions | 6 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | WR-MJ |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 615006143421 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.