
This modular RJ11 connector features a copper alloy contact material with gold plating and a user-selectable direction. It has six positions and one row, with a vertical orientation and unshielded design. The connector is RoHS compliant and suitable for through-hole mounting. It is available in a tray packaging with 50 units per package.
Wurth Electronics 615006144121 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Direction | User Selectable |
| Gender | Male |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Ports | 1 |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 50 |
| Packaging | Tray |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | WR-MJ |
| Shielding | Unshielded |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 615006144121 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.