
Vertical RJ45 connector with 8 positions and 8 contacts, featuring a female gender and a single port. This through-hole mounted component offers a 1.5A current rating and a 125V voltage rating, with copper alloy contacts plated in gold for enhanced conductivity. Operating within a temperature range of -25°C to 85°C, it supports 500 mating cycles and is constructed with a PBT insulation material. The connector is lead-free and RoHS compliant, designed for PCB termination.
Wurth Electronics 615008138021 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 1.5A |
| Depth | 16.1mm |
| Direction | User Selectable |
| Gender | Female |
| Height | 16.2mm |
| Insulation Material | PBT |
| Lead Free | Lead Free |
| Length | 15.4mm |
| Mating Cycles | 500 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole, PCB |
| Number of Contacts | 8 |
| Number of Ports | 1 |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Operating Supply Voltage | 120V |
| Orientation | Vertical |
| Package Quantity | 168 |
| Packaging | Tray |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | WR-MJ |
| Shielding | Unshielded |
| Termination | Through Hole |
| Voltage Rating | 125V |
| Width | 19.6mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 615008138021 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.