Shielded, vertical 8P8C modular jack for telecom and datacom applications. Features 8 contacts with gold-plated copper alloy contacts, rated for 1.5A and 125V. Through-hole mounting with a single port and 500 mating cycles. Operates across a -40°C to 85°C temperature range.
Wurth Electronics 615008138221 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 1.5A |
| Depth | 16.4mm |
| Direction | User Selectable |
| Gender | Female |
| Height | 16.65mm |
| Insulation Material | PBT |
| Length | 15.9mm |
| Mating Cycles | 500 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Ports | 1 |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Operating Supply Voltage | 120V |
| Orientation | Vertical |
| Packaging | Tray |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | WR-MJ |
| Shielding | Shielded |
| Termination | Through Hole |
| Voltage Rating | 125V |
| Width | 19.5mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 615008138221 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.