Vertical shielded modular jack with 8 positions and 8 contacts, featuring a male gender and through-hole mounting. Contact material is copper alloy with gold plating, suitable for solder termination. Operating temperature range is -40°C to 85°C, with RoHS compliance. Includes user-selectable direction and integrated LEDs.
Wurth Electronics 615008138321 technical specifications.
| Color | Green, Yellow |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Direction | User Selectable |
| Gender | Male |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Ports | 1 |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | WR-MJ |
| Shielding | Shielded |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 615008138321 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.