Shielded horizontal modular jack with EMI panel finger, featuring 8 positions and 8 contacts. This female connector offers gold-plated copper alloy contacts, a 1.5A current rating, and a 120V AC voltage rating. Designed for through-hole mounting, it operates within a -40°C to 85°C temperature range and supports 500 mating cycles. The black connector has a height of 16.93mm, length of 16.5mm, and width of 15.75mm, with a UL94 V-0 flammability rating.
Wurth Electronics 615008140621 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 1.5A |
| Direction | Up |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 16.93mm |
| Length | 16.5mm |
| Mating Cycles | 500 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Ports | 1 |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Package Quantity | 60 |
| Packaging | Tray |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | WR-MJ |
| Shielding | Shielded |
| Termination | Through Hole |
| Voltage Rating (AC) | 120V |
| Width | 15.75mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 615008140621 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.