
Shielded, right-angle modular jack with 8 positions and 8 contacts, featuring a tab-down orientation for horizontal PCB mounting. This female connector utilizes a copper alloy contact material with gold plating, rated for 1.5A current and 120V AC/DC operating voltage. Constructed with PBT insulation and a UL94 V-0 flammability rating, it offers 500 mating cycles and operates within a -40°C to 85°C temperature range.
Wurth Electronics 61500814221 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 1.5A |
| Depth | 21.2mm |
| Direction | Down |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 19.95mm |
| Insulation Material | PBT |
| Length | 15.88mm |
| Mating Cycles | 500 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Number of Contacts | 8 |
| Number of Ports | 1 |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Number of Ways | 8 |
| Operating Supply Voltage | 120V |
| Orientation | Right Angle |
| Packaging | Tray |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | WR-MJ |
| Shielding | Shielded |
| Termination | Through Hole |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 120V |
| Width | 21.2mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 61500814221 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.