This 8-contact female modular jack has a terminal pitch of 2.54mm and is rated for a maximum current of 1.5A and a maximum voltage of 120VAC. It is designed for through-hole mounting and operates within a temperature range of -40 to 85 degrees Celsius. The jack is suitable for use in a variety of applications, including those requiring high-reliability connections.
Wurth Electronics 615008142521 technical specifications.
| Type | Modular Jack |
| Gender | F |
| Number of Contacts | 8 |
| Terminal Pitch | 2.54mm |
| Termination Method | Solder |
| Mounting | Through Hole |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Number of Terminals | 8 |
| Number of Ports | 1 |
| Max Current Rating | 1.5A |
| Max Voltage Rating | 120VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Wurth Electronics 615008142521 to view detailed technical specifications.
No datasheet is available for this part.