Wurth Electronics 615008144221 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 1.5A |
| Direction | User Selectable |
| Insulation Material | PBT |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Ports | 1 |
| Number of Rows | 1 |
| Operating Supply Voltage | 120V |
| Orientation | Vertical |
| RoHS Compliant | Yes |
| Series | WR-MJ |
| Shielding | Unshielded |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 615008144221 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.