
Shielded, right-angle telecom and datacom connector featuring 8 contacts and 2 ports. This female receptacle offers a solder terminal termination with a through-hole PCB mount. Constructed with copper alloy contacts plated in gold, it boasts a 1.5A current rating and 120V AC voltage rating. Operating within a -40°C to 85°C temperature range, it supports 500 mating cycles and meets UL94 V-0 flammability standards.
Wurth Electronics 615016137621 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 1.5A |
| Depth | 21.27mm |
| Direction | Down |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 17.15mm |
| Length | 21.27mm |
| Mating Cycles | 500 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Number of Contacts | 8 |
| Number of Ports | 2 |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Number of Ways | 2 |
| Orientation | Right Angle |
| Packaging | Tray |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | WR-MJ |
| Shielding | Shielded |
| Termination | Through Hole |
| Voltage Rating (AC) | 120V |
| Width | 31.12mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 615016137621 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.