Standard D-Subminiature connector, male, 9 positions, 2 rows, straight orientation, IDC termination. Features copper alloy contacts with gold plating, rated for 3A current and 250V voltage. Constructed with PBT dielectric, UL94 V-0 flammability rating, and operates within -55°C to 105°C. Dimensions include 30.8mm length, 12.5mm width, and 17.25mm depth, with a 2.84mm pitch. RoHS compliant.
Wurth Electronics 618009226221 technical specifications.
| Color | Blue |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 3A |
| Depth | 17.25mm |
| Dielectric Material | PBT |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Length | 30.8mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 9 |
| Number of Positions | 9 |
| Number of Rows | 2 |
| Orientation | Straight |
| Pitch | 2.84mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | WR-DSUB |
| Termination | IDC |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| Width | 12.5mm |
| Wire/Cable Gauge | 28AWG |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 618009226221 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.