Wurth Electronics 618009231121 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 3A |
| Depth | 18.5mm |
| Gender | Female |
| Length | 30.8mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 9 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Pitch | 2.84mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 618 |
| Termination | SMD/SMT |
| Voltage Rating | 125V |
| Width | 12.5mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 618009231121 to view detailed technical specifications.
No datasheet is available for this part.