
This 9-contact right angle D-subminiature connector features a copper alloy contact material with gold plating, supporting a current rating of 3A and a voltage rating of 125V. The connector measures 30.8mm in length and 12.5mm in width, with a pitch of 2.84mm and a depth of 20.75mm. It is designed for through hole mounting and operates within a temperature range of -40°C to 85°C. The connector is compliant with RoHS regulations and is available in a standard and high-density series.
Wurth Electronics 618009231421 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 3A |
| Depth | 20.75mm |
| Gender | Male |
| Length | 30.8mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 9 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Pitch | 2.84mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 618 |
| Termination | SMD/SMT |
| Voltage Rating | 125V |
| Width | 12.5mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 618009231421 to view detailed technical specifications.
No datasheet is available for this part.