Standard D-Subminiature connector, female receptacle with 15 contacts and 15 positions. Features a right-angle orientation for through-hole mounting and solder termination. Copper alloy contacts are gold-plated for signal transmission, with a 3A current rating and 125V AC operating voltage. Constructed with PBT insulation and dielectric, offering a flammability rating of UL94 V-0 and an operating temperature range of -55°C to 105°C.
Wurth Electronics 618015231121 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 3A |
| Depth | 18.5mm |
| Dielectric Material | PBT |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Insulation Material | PBT |
| Length | 39.2mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 15 |
| Number of Positions | 15 |
| Number of Rows | 2 |
| Operating Supply Voltage | 125V |
| Orientation | Right Angle |
| Pitch | 2.84mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | WR-DSUB |
| Termination | Solder |
| Voltage Rating | 125V |
| Voltage Rating (AC) | 125V |
| Width | 12.5mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 618015231121 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.