This D-Subminiature connector features 15 male contacts with a copper alloy material and gold plating. It has a current rating of 3A and a voltage rating of 125V. The connector measures 39.14mm in length and 12.5mm in width, with a pitch of 2.84mm. It is designed for cable mounting and has a termination type of SMD/SMT. The operating temperature range is from -40°C to 105°C, and it is compliant with RoHS regulations.
Wurth Electronics 61801524823 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 3A |
| Depth | 10.9mm |
| Gender | Male |
| Length | 39.14mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Contacts | 15 |
| Number of Rows | 2 |
| Orientation | Straight |
| Pitch | 2.84mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 618 |
| Termination | SMD/SMT |
| Voltage Rating | 125V |
| Width | 12.5mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 61801524823 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.