This 25-contact D-Subminiature I/O connector features a 2-row configuration with a current rating of 3A and a voltage rating of 250V. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The connector is made with a copper alloy contact material and has a gold plating. It is RoHS compliant and suitable for surface mount technology (SMT) applications.
Wurth Electronics 618025226221 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 3A |
| Depth | 17.25mm |
| Gender | Male |
| Insulation Material | PBT |
| Length | 53.1mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Contacts | 25 |
| Number of Rows | 2 |
| Orientation | Straight |
| Pitch | 2.84mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 618 |
| Termination | SMD/SMT |
| Voltage Rating | 250V |
| Width | 12.5mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 618025226221 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.