25-position, 2-row right-angle D-subminiature connector with a 2.84mm pitch. Features a female signal contact type made from gold-plated copper alloy, rated for 3A current and 125V AC operating voltage. The black PBT dielectric material boasts a UL94 V-0 flammability rating. Designed for through-hole mounting with solder termination, this connector operates within a temperature range of -55°C to 105°C.
Wurth Electronics 618025231121 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 3A |
| Depth | 18.5mm |
| Dielectric Material | PBT |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Length | 53.1mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 25 |
| Number of Positions | 25 |
| Number of Rows | 2 |
| Operating Supply Voltage | 125V |
| Orientation | Right Angle |
| Pitch | 2.84mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | WR-DSUB |
| Termination | Solder |
| Voltage Rating | 125V |
| Voltage Rating (AC) | 125V |
| Width | 12.5mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 618025231121 to view detailed technical specifications.
No datasheet is available for this part.