
Standard D-Subminiature connector, male plug, featuring 25 contacts and 2 rows. This right-angle, through-hole mount component utilizes a copper alloy contact material with gold plating for signal transmission. It offers a 3A current rating and a 125V operating supply voltage, with a dielectric and insulation material of PBT and a UL94 V-0 flammability rating. Operating temperature range is -55°C to 105°C.
Wurth Electronics 618025231221 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 3A |
| Depth | 18.5mm |
| Dielectric Material | PBT |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Material | PBT |
| Length | 53.1mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 25 |
| Number of Positions | 25 |
| Number of Rows | 2 |
| Operating Supply Voltage | 125V |
| Orientation | Right Angle |
| Pitch | 2.84mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | WR-DSUB |
| Termination | Solder |
| Voltage Rating | 125V |
| Voltage Rating (AC) | 125V |
| Width | 12.5mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 618025231221 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.